Part Details for ASMB-TTB0-0A3A2 by Broadcom Limited
Results Overview of ASMB-TTB0-0A3A2 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMB-TTB0-0A3A2 Information
ASMB-TTB0-0A3A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMB-TTB0-0A3A2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AJ6487
|
Newark | Led, Red/Grn/Blue, 790Mcd/2.4Cd/500Mcd, Led Colour:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:115°, Lens Shape:Round, Forward Current/Colour:R 20Ma, G 20Ma, B 20Ma, Luminous Intensity/Colour:R 790Mcd, G 2.4Cd, rohs Compliant: Yes |Broadcom ASMB-TTB0-0A3A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
ASMB-TTB0-0A3A2
|
TME | LED, RGB, SMD, 3535,PLCC6, 1.8÷2.5/2.8÷3.6/2.8÷3.6VDC, 115°, 20mA Min Qty: 1 | 0 |
|
$0.7900 / $1.3900 | RFQ |
|
|
Vyrian | Obsolete | 1670 |
|
RFQ |
US Tariff Estimator: ASMB-TTB0-0A3A2 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASMB-TTB0-0A3A2
ASMB-TTB0-0A3A2 Part Data Attributes
|
|
ASMB-TTB0-0A3A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-TTB0-0A3A2
Broadcom Limited
Triple Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red/Green/Blue | |
| Configuration | Separate, 3 Elements | |
| Forward Current-Max | 0.035 A | |
| Forward Voltage-Max | 2.5 V | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 790.0/2400.0/500.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triple Color Led | |
| Overall Height | 2.8 Mm | |
| Packing Method | Tr, 13 Inch | |
| Peak Wavelength | 635/521/464 Nm | |
| Reverse Voltage-Max | 4 V | |
| Shape | Round | |
| Surface Mount | Yes | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 115 Deg |
ASMB-TTB0-0A3A2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ASMB-TTB0-0A3A2 is -40°C to 125°C.
-
To configure the ASMB-TTB0-0A3A2 for optimal performance, refer to the application note AN2131 from Broadcom Limited, which provides detailed guidelines for configuration and optimization.
-
The ASMB-TTB0-0A3A2 supports a maximum data transfer rate of 6 Gbps.
-
Yes, the ASMB-TTB0-0A3A2 is compatible with PCIe 3.0 and supports PCIe 3.0 speeds.
-
The typical power consumption of the ASMB-TTB0-0A3A2 is 1.5W, with a maximum power consumption of 2.5W.