-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 24V, 0.015ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5714
|
Newark | Ptc Resettable Fuse, Aec-Q20024Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Asmdc Series, Voltage Rating:24Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:5S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse ASMDC300F/24-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2949 |
|
$0.3300 | Buy Now |
DISTI #
F9962CT-ND
|
DigiKey | PTC RESET FUSE 24V 3A 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7432 In Stock |
|
$0.3533 / $0.9000 | Buy Now |
DISTI #
650-ASMDC300F/24-2
|
Mouser Electronics | Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 RoHS: Compliant | 7491 |
|
$0.3530 / $0.8800 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
DISTI #
RF4576-000
|
TTI | Resettable Fuses - PPTC ASMD SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3640 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 3A 24V SMT | 0 |
|
$0.7977 / $0.9173 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMDC300F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMDC300F/24-2
Littelfuse Inc
PTC Resettable Fuse, 24V, 0.015ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |