ASMDC300F/24
Littelfuse Inc
Description: PTC Resettable Fuse, Surface Mount, CHIP, 3021

Overview of ASMDC300F/24 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for ASMDC300F/24 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMDC300F/24 by Littelfuse Inc

ASMDC300F/24
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP, 3021
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.015-0.072
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.1 mm
Package Length
7.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.3 mm
Packing Method
BULK
Reference Standard
AEC-Q200, TS 16949
Resistance
0.015 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
24 V
Want to compare parts?
  1. ASMDC300F/24
    Littelfuse Inc
    PTC Resettable Fuse, Surface Mount, CHIP, 3021
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMDC300F/24 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMDC300F/24 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of ASMDC300F/24 would you like to use for your alert(s)?
  • Please alert me when ASMDC300F/24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMDC300F/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMDC300F/24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMDC300F/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMDC300F/24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMDC300F/24 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: