-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4535
|
Newark | Led, Red, 2.2Mm, 626 Nm, 2 V, 20 Ma, 650 Mcd Rohs Compliant: Yes |Broadcom ASMT-BR20-AS000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$0.0360 | Buy Now |
DISTI #
86AK7252
|
Newark | Led, Red, 650Mcd, 626Nm, 15Deg Rohs Compliant: Yes |Broadcom ASMT-BR20-AS000 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1500 / $0.1760 | Buy Now |
DISTI #
516-2945-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32963 In Stock |
|
$0.1430 / $0.5300 | Buy Now |
DISTI #
ASMT-BR20-AS000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-BR20-AS000) RoHS: Compliant Min Qty: 28500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1456 | Buy Now |
DISTI #
ASMT-BR20-AS000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-BR20-AS000) RoHS: Compliant Min Qty: 28500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1456 | Buy Now |
DISTI #
630-ASMT-BR20-AS000
|
Mouser Electronics | Standard LEDs - SMD Red RoHS: Compliant | 7451 |
|
$0.1520 / $0.5200 | Buy Now |
DISTI #
ASMT-BR20-AS000
|
TME | LED, SMD, 1210, red, 180÷285mcd, 3.2x2.4x2.4mm, 15°, 2÷2.4V, 20mA Min Qty: 2 | 1408 |
|
$0.1580 / $0.5160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 12950 |
|
$0.1829 / $0.1886 | Buy Now |
DISTI #
ASMT-BR20-AS000
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin SMD T/R (Alt: ASMT-BR20-AS000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | EBV - 232500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 186000 |
|
$0.1373 / $0.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-BR20-AS000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-BR20-AS000
Broadcom Limited
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.4 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 15 deg |