Part Details for ASMT-LB50-148CB by Broadcom Limited
Overview of ASMT-LB50-148CB by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for ASMT-LB50-148CB
ASMT-LB50-148CB CAD Models
ASMT-LB50-148CB Part Data Attributes
|
ASMT-LB50-148CB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-LB50-148CB
Broadcom Limited
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |