Part Details for ASMT-LG50-479BB by Avago Technologies
Overview of ASMT-LG50-479BB by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for ASMT-LG50-479BB
ASMT-LG50-479BB CAD Models
ASMT-LG50-479BB Part Data Attributes
|
ASMT-LG50-479BB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-LG50-479BB
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |