Part Details for ASO241 by Crydom Inc
Overview of ASO241 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASO241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1587
|
Newark | Solid State Relay, Spst, 1.5A, 4-10V, Th, Contact Configuration:Spst-No, Load Current:1.5A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom ASO241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $17.1500 | Buy Now |
DISTI #
96K6499
|
Newark | Ssr, 1.5A, 240Vac, Contact Configuration:Spst-No, Load Current:1.5A, Operating Voltage Max:280Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12Vrms, Control Voltage Rohs Compliant: Yes |Sensata/crydom ASO241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1050-ND
|
DigiKey | SSR RELAY SPST-NO 1.5A 12-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$15.1300 / $17.1500 | Buy Now |
DISTI #
70131386
|
RS | Relay, 0.025 to 1.5 A (RMS), 12 to 280 V (RMS), AC, SPST-NO, 4 to 10 VDC, PCB | Sensata - Crydom ASO241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0000 | RFQ |
DISTI #
CRYASO241
|
Heilind Electronics | SSR, PCB MT MINI-SIP, 280VAC /1.5A, 4-10VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$14.9539 / $17.9446 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC RoHS: Compliant |
1951 On Order |
|
$14.6100 / $19.2200 | Buy Now |
DISTI #
ASO241
|
TME | Relay: solid state, Ucntrl: 4÷10VDC, 1.5A, 12÷280VAC, Series: ASO Min Qty: 1 | 0 |
|
$18.9900 / $20.5100 | RFQ |
DISTI #
000000000000023326
|
Sager | Solid State Relays - PCB Mount PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR Min Qty: 1 | 0 |
|
$14.5900 / $16.3600 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC RoHS: Compliant |
1951 On Order |
|
$14.6100 / $19.2200 | Buy Now |
Part Details for ASO241
ASO241 CAD Models
ASO241 Part Data Attributes:
|
ASO241
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ASO241
Crydom Inc
SCR Output Optocoupler, 1-Element, 2500V Isolation, MINI-SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | MINI-SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |