Part Details for ASO241R by Crydom Inc
Overview of ASO241R by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASO241R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1588
|
Newark | Solid State Relay, Spst, 1.5A, 4-10V, Th, Contact Configuration:Spst-No, Load Current:1.5A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Random Turn On, Operating Voltage Min:12Vacrohs Compliant: Yes |Sensata/crydom ASO241R Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1116-ND
|
DigiKey | SSR RELAY SPST-NO 1.5A 12-280V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
673 In Stock |
|
$16.2100 / $18.3700 | Buy Now |
DISTI #
70241522
|
RS | PCB Mini-SIP 280V/1 5A 4-10V RN SCR | Sensata - Crydom ASO241R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 150 |
|
$19.2800 | Buy Now |
DISTI #
CRYASO241R
|
Heilind Electronics | SSR RELAY, PCB MOUNT MINI 280VAC/1.5A, 4-10VDC IN, | Americas - 405 in Stock |
|
$16.0200 / $19.2240 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,RN RoHS: Compliant |
611 In Stock |
|
$15.0200 / $20.5500 | Buy Now |
DISTI #
ASO241R
|
TME | Relay: solid state, Ucntrl: 4÷10VDC, 1.5A, 12÷280VAC, Series: ASO Min Qty: 1 | 0 |
|
$19.6500 / $21.2200 | RFQ |
DISTI #
CRYASO241R
|
Interstate Connecting Components | SSR RELAY, PCB MOUNT MINI 280VAC/1.5A, 4-10VDC IN, | 135 |
|
$16.0200 / $19.2240 | Buy Now |
DISTI #
000000000000023327
|
Sager | Solid State Relays - PCB Mount PCB Mini-SIP 280V/ 1,5A,4-10V,RN,SCR Min Qty: 1 | 724 |
|
$15.6400 / $17.5300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,RN RoHS: Compliant |
611 In Stock |
|
$15.0200 / $20.5500 | Buy Now |
Part Details for ASO241R
ASO241R CAD Models
ASO241R Part Data Attributes:
|
ASO241R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ASO241R
Crydom Inc
SCR Output Optocoupler, 1-Element, 2500V Isolation, MINI-SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | MINI-SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for ASO241R
This table gives cross-reference parts and alternative options found for ASO241R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASO241R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASO241-R | Trigger Output SSR, | Sensata Circuit Breakers | ASO241R vs ASO241-R |