Part Details for ASOP-37EP by Calogic Inc
Overview of ASOP-37EP by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ASOP-37EP
ASOP-37EP CAD Models
ASOP-37EP Part Data Attributes
|
ASOP-37EP
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
ASOP-37EP
Calogic Inc
Operational Amplifier, 1 Func, 50uV Offset-Max, PDIP8, MINI, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.525 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Width | 7.62 mm |
Alternate Parts for ASOP-37EP
This table gives cross-reference parts and alternative options found for ASOP-37EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASOP-37EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | ASOP-37EP vs OP37EJ |
OPA37EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | ASOP-37EP vs OPA37EJ |
MAX437CSA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | ASOP-37EP vs MAX437CSA |
OPZ37EPZ | OP-AMP, 50uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8 | Analog Devices Inc | ASOP-37EP vs OPZ37EPZ |
ASOP-37EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | ASOP-37EP vs ASOP-37EJ |
OP37BIEJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | ASOP-37EP vs OP37BIEJ |
MAX437MJA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Rochester Electronics LLC | ASOP-37EP vs MAX437MJA |
OP37BIEJ | IC OP-AMP, 50 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | ASOP-37EP vs OP37BIEJ |