Part Details for ASOP-37GJ by Calogic Inc
Overview of ASOP-37GJ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3937GJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Part Details for ASOP-37GJ
ASOP-37GJ CAD Models
ASOP-37GJ Part Data Attributes
|
ASOP-37GJ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
ASOP-37GJ
Calogic Inc
Operational Amplifier, 1 Func, 220uV Offset-Max, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 |
Alternate Parts for ASOP-37GJ
This table gives cross-reference parts and alternative options found for ASOP-37GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASOP-37GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37BIGJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | ASOP-37GJ vs OP37BIGJ |
8203602GA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | ASOP-37GJ vs 8203602GA |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | ASOP-37GJ vs 8203602GX |
OP-07J | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | ASOP-37GJ vs OP-07J |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micro Power Systems | ASOP-37GJ vs 8203602GX |
5962-3813502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Raytheon Semiconductor | ASOP-37GJ vs 5962-3813502BGX |
8203602GX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, CY-8 | Rochester Electronics LLC | ASOP-37GJ vs 8203602GX |
OP37BIGJ | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | ASOP-37GJ vs OP37BIGJ |
8203602GA | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, CY-8, Operational Amplifier | Linear Technology | ASOP-37GJ vs 8203602GA |
OP-27BJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | ASOP-37GJ vs OP-27BJ |