Part Details for OP37BIGJ by Analog Devices Inc
Overview of OP37BIGJ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37BIGJ
OP37BIGJ CAD Models
OP37BIGJ Part Data Attributes:
|
OP37BIGJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37BIGJ
Analog Devices Inc
IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 |
Alternate Parts for OP37BIGJ
This table gives cross-reference parts and alternative options found for OP37BIGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37BIGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37BIGJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP37BIGJ vs OP37BIGJ |
OP-07CJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | OP37BIGJ vs OP-07CJ |
OP-27BJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP37BIGJ vs OP-27BJ |
OP-07J | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | OP37BIGJ vs OP-07J |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | OP37BIGJ vs 8203602GX |
ASOP-37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP37BIGJ vs ASOP-37GJ |
ASOP-37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP37BIGJ vs ASOP-37BJ |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Raytheon Semiconductor | OP37BIGJ vs 8203602GX |
5962-3813502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Precision Monolithics Inc | OP37BIGJ vs 5962-3813502BGX |
OP-07DJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | OP37BIGJ vs OP-07DJ |