Part Details for ASPI-0703S-391 by Abracon Corporation
Overview of ASPI-0703S-391 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ASPI-0703S-391
ASPI-0703S-391 CAD Models
ASPI-0703S-391 Part Data Attributes
|
ASPI-0703S-391
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0703S-391
Abracon Corporation
General Purpose Inductor, 390uH, 20%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.94 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-0703S-391
This table gives cross-reference parts and alternative options found for ASPI-0703S-391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0703S-391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH74CF-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0703S-391 vs CTCDRH74CF-391M |
CTCDRH73C-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD | Central Technologies | ASPI-0703S-391 vs CTCDRH73C-391M |
CTCDRH74F-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0703S-391 vs CTCDRH74F-391M |
ASPI-0704S-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | Abracon Corporation | ASPI-0703S-391 vs ASPI-0704S-391 |
CTCDRH73BF-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0703S-391 vs CTCDRH73BF-391M |
ASPI-0704S-391M | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Abracon Corporation | ASPI-0703S-391 vs ASPI-0704S-391M |