Part Details for CTCDRH73C-391M by Central Technologies
Overview of CTCDRH73C-391M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTCDRH73C-391M
CTCDRH73C-391M CAD Models
CTCDRH73C-391M Part Data Attributes
|
CTCDRH73C-391M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH73C-391M
Central Technologies
General Purpose Inductor, 390uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.94 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTCDRH73C-391M
This table gives cross-reference parts and alternative options found for CTCDRH73C-391M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH73C-391M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0704S-391M | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Abracon Corporation | CTCDRH73C-391M vs ASPI-0704S-391M |
ASPI-0703S-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | Abracon Corporation | CTCDRH73C-391M vs ASPI-0703S-391 |
CTCDRH74F-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTCDRH73C-391M vs CTCDRH74F-391M |
ASPI-0704S-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | Abracon Corporation | CTCDRH73C-391M vs ASPI-0704S-391 |
DSS-3018-391R | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | Wurth Elektronik | CTCDRH73C-391M vs DSS-3018-391R |