Part Details for ASPI-8040S-360M-T by ABRACON LLC
Results Overview of ASPI-8040S-360M-T by ABRACON LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-8040S-360M-T Information
ASPI-8040S-360M-T by ABRACON LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MRJR3360M1 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, RJ11, 6 Position, Right Angle, no LED, Tail length 2.54mm, Metric Thread, Cat5 compliant | |
| LM360M | Texas Instruments | High Speed Differential Comparator 8-SOIC 0 to 70 | |
| LM360MX/NOPB | Texas Instruments | High Speed Differential Comparator 8-SOIC 0 to 70 |
Price & Stock for ASPI-8040S-360M-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Abracon | INDUCT WW SNGL COIL MISC SMD Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
Buy Now |