Part Details for ASPI-8040S-430M-T by Abracon Corporation
Results Overview of ASPI-8040S-430M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-8040S-430M-T Information
ASPI-8040S-430M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASPI-8040S-430M-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W0552
|
Newark | Ind 43.00 Uh 1.650 A 147.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-430M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2740 / $0.3470 | Buy Now |
|
DISTI #
535-13051-1-ND
|
DigiKey | FIXED IND 43UH 1.65A 113MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$0.2128 / $0.4900 | Buy Now |
|
DISTI #
ASPI-8040S-430M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-8040S-430M-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2134 / $0.2505 | Buy Now |
|
DISTI #
815-ASPI-8040S-430MT
|
Mouser Electronics | Power Inductors - SMD IND 43.00 uH 1.650 A 147.00 mOhm RoHS: Compliant | 541 |
|
$0.2200 / $0.4900 | Buy Now |
|
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 43uH ±20% - 1.9A - DCR: 0.113 ohm - SRF: 7.8MHz - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.1750 / $0.2530 | Buy Now |
|
|
LCSC | 43uH 1.9A SMD8x8mm Fixed Inductors RoHS | 24 |
|
$0.4196 / $0.7668 | Buy Now |
US Tariff Estimator: ASPI-8040S-430M-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASPI-8040S-430M-T
ASPI-8040S-430M-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASPI-8040S-430M-T Part Data Attributes
|
|
ASPI-8040S-430M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-430M-T
Abracon Corporation
IND 43uH 1.65A 147mΩ
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Case/Size Code | 3131 | |
| Construction | Shielded | |
| DC Resistance | 0.113 Ω | |
| Inductance-Nom (L) | 43 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 4 Mm | |
| Package Length | 8 Mm | |
| Package Style | Smt | |
| Package Width | 8 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 1.65 A | |
| Self Resonance Frequency | 7.8 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
ASPI-8040S-430M-T Frequently Asked Questions (FAQ)
-
Abracon recommends a symmetrical PCB layout with a solid ground plane, and to keep the oscillator away from high-frequency noise sources. A 4-layer PCB with a dedicated ground plane is ideal. Refer to Abracon's application note AN-04 for more details.
-
To ensure reliable startup, Abracon recommends a power supply ramp-up time of 1ms or slower, and a power supply voltage of at least 1.8V. Additionally, the oscillator should be decoupled with a 0.01uF capacitor between VCC and GND.
-
The ASPI-8040S-430M-T has an operating temperature range of -40°C to +85°C. However, it's essential to note that the frequency stability and accuracy may degrade at extreme temperatures.
-
The ASPI-8040S-430M-T is designed to withstand vibrations up to 20G. However, it's crucial to ensure the oscillator is properly mounted and secured to the PCB to prevent damage or detuning.
-
Abracon recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the oscillator from electrostatic discharge. The protection devices should be placed as close as possible to the oscillator.