Part Details for ASPI-8040S-6R2N-T by Abracon Corporation
Results Overview of ASPI-8040S-6R2N-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-8040S-6R2N-T Information
ASPI-8040S-6R2N-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASPI-8040S-6R2N-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W0556
|
Newark | Ind 6.20 Uh 3.850 A 27.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-6R2N-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2740 / $0.3470 | Buy Now |
|
DISTI #
ASPI-8040S-6R2N-TTR-ND
|
DigiKey | FIXED IND 6.2UH 3.85A 21MOHM SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2684 | Buy Now |
|
DISTI #
ASPI-8040S-6R2N-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-8040S-6R2N-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2185 / $0.2505 | Buy Now |
|
DISTI #
815-ASPI-8040S-6R2NT
|
Mouser Electronics | Power Inductors - SMD IND 6.20 uH 3.850 A 27.00 mOhm RoHS: Compliant | 923 |
|
$0.2470 / $0.5900 | Buy Now |
|
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 6.2uH ±30% - 4.45A - DCR: 0.021 ohm - SRF: 20MHz - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.1750 / $0.2530 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 510 |
|
$0.1782 / $0.4751 | Buy Now |
|
|
Quest Components | 408 |
|
$0.1901 / $0.6335 | Buy Now | |
|
|
Quest Components | 408 |
|
$0.3800 / $0.7600 | Buy Now |
US Tariff Estimator: ASPI-8040S-6R2N-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASPI-8040S-6R2N-T
ASPI-8040S-6R2N-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASPI-8040S-6R2N-T Part Data Attributes
|
|
ASPI-8040S-6R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-6R2N-T
Abracon Corporation
IND 6.2uH 3.85A 27mΩ
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Case/Size Code | 3131 | |
| Construction | Shielded | |
| DC Resistance | 0.021 Ω | |
| Inductance-Nom (L) | 6.2 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 4 Mm | |
| Package Length | 8 Mm | |
| Package Style | Smt | |
| Package Width | 8 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 3.85 A | |
| Self Resonance Frequency | 20 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 30% |
ASPI-8040S-6R2N-T Frequently Asked Questions (FAQ)
-
Abracon recommends following the PCB layout guidelines provided in the application note AN-03, which includes recommendations for pad size, spacing, and layer stack-up to ensure optimal performance and minimize signal degradation.
-
While the ASPI-8040S-6R2N-T is rated for operation up to 85°C, Abracon recommends derating the frequency and power handling at higher temperatures. Consult with Abracon's application engineers for specific guidance on high-temperature applications.
-
Abracon recommends following the soldering guidelines provided in the application note AN-01, which includes recommendations for soldering temperature, time, and flux type to ensure reliable connections and minimize the risk of damage to the component.
-
Lead time and MOQ (Minimum Order Quantity) may vary depending on the region and availability. It's best to contact Abracon's sales team or authorized distributors for the most up-to-date information on lead time and MOQ.
-
Yes, the ASPI-8040S-6R2N-T is compatible with lead-free soldering processes. Abracon ensures that all its products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.