Part Details for ASQ10610 by Panasonic Electronic Components
Overview of ASQ10610 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQ10610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8789
|
Newark | Microswitch, Turquoise Stroke, Asq1 Series, Spdt, Pin Plunger, Wire Leaded, 100 Ma Rohs Compliant: Yes |Panasonic ASQ10610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.4800 / $6.0800 | Buy Now |
DISTI #
90W4231
|
Newark | Turquoise Strok |Panasonic ASQ10610 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.5600 | Buy Now |
DISTI #
255-6483-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
429 In Stock |
|
$3.0830 / $5.6100 | Buy Now |
DISTI #
ASQ10610
|
Avnet Americas | MATASQ10610J (Alt: ASQ10610) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
DISTI #
769-ASQ10610
|
Mouser Electronics | Basic / Snap Action Switches Turquoise Strok RoHS: Compliant | 4 |
|
$3.0700 / $5.6100 | Buy Now |
DISTI #
74612834
|
RS | Turquoise SWTurquoise Stroke Switches (ASQ1) | Panasonic Electronic Components ASQ10610 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant | 0 |
|
$2.9700 / $4.5100 | Buy Now |
DISTI #
77365559
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount Min Qty: 11 Package Multiple: 1 | Americas - 151 |
|
$5.5672 / $7.7778 | Buy Now |
DISTI #
ASQ10610
|
Avnet Americas | MATASQ10610J (Alt: ASQ10610) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
Part Details for ASQ10610
ASQ10610 CAD Models
ASQ10610 Part Data Attributes:
|
ASQ10610
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQ10610
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.9mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 5.9 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 7.9 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |