Filter Your Search
1 - 2 of 2 results
|
ASQ10610
Panasonic Electronic Components
|
$4.0624 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@30VDC | 1.5 N | 7.9 mm | -40 °C | 85 °C | PANEL MOUNT | 5.9 mm | IP67 | NO | WIRE | 5.4 mm | 15.3 mm | 13.3 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic | |||||||||
|
ASQ10610J
Panasonic Electronic Components
|
Check for Price | Active | 100 mA | 30 V | 0.001 mΩ | SPDT | GOLD | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.1A@30VDC | 1500VRMS V | 100 MΩ | 1.5012 N | -40 °C | 85 °C | PANEL MOUNT | GOLD | NO | WIRE | 0.129 inch | 8.382 mm | 10.0838 mm | 13.2842 mm | 0.118 inch | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 |