Part Details for ASR433.92S4 by Abracon Corporation
Overview of ASR433.92S4 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASR433.92S4
ASR433.92S4 CAD Models
ASR433.92S4 Part Data Attributes:
|
ASR433.92S4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR433.92S4
Abracon Corporation
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0002% | |
Insertion Loss | 1.1 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | |
Surface Mount | YES |