Part Details for ASSFLP-8.0000MHZ-RD02-T by Abracon Corporation
Overview of ASSFLP-8.0000MHZ-RD02-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASSFLP-8.0000MHZ-RD02-T
ASSFLP-8.0000MHZ-RD02-T CAD Models
ASSFLP-8.0000MHZ-RD02-T Part Data Attributes
|
ASSFLP-8.0000MHZ-RD02-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSFLP-8.0000MHZ-RD02-T
Abracon Corporation
CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSFLP-8.0000MHZ-RD02-T
This table gives cross-reference parts and alternative options found for ASSFLP-8.0000MHZ-RD02-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSFLP-8.0000MHZ-RD02-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1003DL2-008.0000VAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RD02-T vs DSA1003DL2-008.0000VAO |
ASSFLP-8.0000MHZ-RD06-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RD06-T |
SM7744HEV-8.192M | CMOS Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | ASSFLP-8.0000MHZ-RD02-T vs SM7744HEV-8.192M |
VC-840-EAE-FAAN-8M70400000TR | CMOS Output Clock Oscillator, 8.704MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RD02-T vs VC-840-EAE-FAAN-8M70400000TR |
ASSFLP-8.0000MHZ-RD04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RD04 |
ASSFLP-8.0000MHZ-RD12-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RD12-T |
ASSFLP-8.0000MHZ-RC08-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RC08-T |
ASSFLP-8.0000MHZ-RC02-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RC02-T |
EC5625TTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs EC5625TTS-8.000M |
ASSFLP-8.0000MHZ-RC12-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RD02-T vs ASSFLP-8.0000MHZ-RC12-T |