-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6797
|
Newark | Solid State Relay, Spst-No, 1Kv, Soic-16, Contact Configuration:Spst-No, Load Current:10Ma, Relay Terminals:Smd, Load Voltage Max:1Kv, On State Resistance Max:300Ohm, Isolation Voltage:5Kv, Forward Current If:30Ma, Product Range:-, Rohs Compliant: Yes |Broadcom ASSR-601JT-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6100 / $6.6400 | Buy Now |
DISTI #
516-ASSR-601JT-500ECT-ND
|
DigiKey | SSR RELAY SPST-NO 10MA 0-1500V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4628 In Stock |
|
$3.7288 / $6.5100 | Buy Now |
DISTI #
ASSR-601JT-500E
|
Avnet Americas | Photocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R (Alt: ASSR-601JT-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.1212 / $3.6720 | Buy Now |
DISTI #
630-ASSR-601JT-500E
|
Mouser Electronics | MOSFET Output Optocouplers S016 Auto HV-SSR 125C,Optocoupler RoHS: Compliant | 2499 |
|
$3.5200 / $6.5100 | Buy Now |
DISTI #
ASSR-601JT-500E
|
Avnet Americas | Photocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R (Alt: ASSR-601JT-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.1212 / $3.6720 | Buy Now |
DISTI #
ASSR-601JT-500E
|
EBV Elektronik | Photocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R (Alt: ASSR-601JT-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-601JT-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-601JT-500E
Broadcom Limited
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q101 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 0.004 s | |
Response Time-Nom | 0.0008 ns | |
Surface Mount | YES |