-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4484
|
Newark | Mosfet Relay, Spst-No, 0.01A, 1Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:1Kv, Load Current:10Ma, Mosfet Relay Package Style:So-16 (12-Pin Used), Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Broadcom ASSR-601JV-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 734 |
|
$4.7400 / $7.1100 | Buy Now |
DISTI #
516-4016-ND
|
DigiKey | SSR RELAY SPST-NO 10MA 0-1500V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3377 In Stock |
|
$3.9875 / $6.8400 | Buy Now |
DISTI #
ASSR-601JV-000E
|
Avnet Americas | Photocoupler DC-IN 1-CH DC-OUT 105°C 16-Pin SOIC Tube (Alt: ASSR-601JV-000E) RoHS: Compliant Min Qty: 1080 Package Multiple: 45 Lead time: 18 Weeks, 0 Days | 1080 |
|
$3.2776 / $3.8560 | Buy Now |
DISTI #
630-ASSR-601JV-000E
|
Mouser Electronics | MOSFET Output Optocouplers S016 Auto HV-SSR 105C,Optocoupler RoHS: Compliant | 1 |
|
$3.8500 / $6.8400 | Buy Now |
DISTI #
ASSR-601JV-000E
|
Avnet Americas | Photocoupler DC-IN 1-CH DC-OUT 105°C 16-Pin SOIC Tube (Alt: ASSR-601JV-000E) RoHS: Compliant Min Qty: 1080 Package Multiple: 45 Lead time: 18 Weeks, 0 Days | 1080 |
|
$3.2776 / $3.8560 | Buy Now |
DISTI #
ASSR-601JV-000E
|
EBV Elektronik | Photocoupler DC-IN 1-CH DC-OUT 105�C 16-Pin SOIC Tube (Alt: ASSR-601JV-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 20 Weeks, 0 Days | EBV - 26280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 21015 |
|
$11.3400 / $12.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-601JV-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-601JV-000E
Broadcom Limited
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q101 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 0.004 s | |
Response Time-Nom | 0.0008 ns | |
Surface Mount | YES |