Part Details for ASSR-V622-302E by Broadcom Limited
Overview of ASSR-V622-302E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASSR-V622-302E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2689-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH PHVOLT 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1905 In Stock |
|
$2.5707 / $4.4100 | Buy Now |
DISTI #
ASSR-V622-302E
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin PDIP SMD Tube - Bulk (Alt: ASSR-V622-302E) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1134 / $2.4864 | Buy Now |
DISTI #
630-ASSR-V622-302E
|
Mouser Electronics | Photodiode Output Optocouplers SSR(GP+2A) RoHS: Compliant | 1913 |
|
$2.3400 / $5.4400 | Buy Now |
DISTI #
ASSR-V622-302E
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin PDIP SMD Tube - Bulk (Alt: ASSR-V622-302E) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1134 / $2.4864 | Buy Now |
DISTI #
ASSR-V622-302E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin PDIP SMD Tube (Alt: ASSR-V622-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASSR-V622-302E
ASSR-V622-302E CAD Models
ASSR-V622-302E Part Data Attributes:
|
ASSR-V622-302E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-V622-302E
Broadcom Limited
Optoelectronic Device, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | COMPLEX | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | MATTE TIN |