-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 40.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-V-40.000MHZ-5-SW-ND
|
DigiKey | XTAL OSC VCTCXO 40.0000MHZ SNWV Min Qty: 25 Lead time: 23 Weeks Container: Strip | Temporarily Out of Stock |
|
$82.7196 | Buy Now |
DISTI #
AST3TQ53-V-40.000MHZ-5-SW
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO Clipped Sine Wave ±50ppb 5x3.2mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ53-V-40.000MHZ-5-SW) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0400 / $91.0005 | Buy Now |
DISTI #
71470506
|
RS | Frequency Control - - AST3TQ53-V-40.000MHz-5-SW | Abracon AST3TQ53-V-40.000MHZ-5-SW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$87.0200 / $96.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$75.8400 | Buy Now |
|
Onlinecomponents.com | Precision SMD VCTCXO - 40.000MHZ ±50ppb -40°C to +85°C - Clipped Sine Wave Output - 3.3V - 5.0x3.2x1.6mm - Bulk RoHS: Compliant | 0 |
|
$74.3200 / $140.8300 | Buy Now |
DISTI #
AST3TQ53-V-40.000MHZ-5-SW
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO Clipped Sine Wave ±50ppb 5x3.2mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ53-V-40.000MHZ-5-SW) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0400 / $91.0005 | Buy Now |
DISTI #
AST3TQ53-V-40.000MHZ-5-SW
|
Avnet Americas | Precision Controlled Oscillator 40MHz VCTCXO Clipped Sine Wave ±50ppb 5x3.2mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ53-V-40.000MHZ-5-SW) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0400 / $91.0005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ53-V-40.000MHZ-5-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-V-40.000MHZ-5-SW
Abracon Corporation
XTAL OSC VCTCXO 40.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DILCC4,.12,154 | |
Physical Dimension | 5mm x 3.2mm x 2mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AST3TQ53-V-40.000MHZ-5-SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ53-V-40.000MHZ-5-SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AST3TQ53-V-40.000MHZ-5-SW-T2 | XTAL OSC VCTCXO 40.0000MHZ SNWV | Abracon Corporation | AST3TQ53-V-40.000MHZ-5-SW vs AST3TQ53-V-40.000MHZ-5-SW-T2 |
AST3TQ53-V-40.000MHZ-5-SW-T5 | XTAL OSC VCTCXO 40.0000MHZ SNWV | Abracon Corporation | AST3TQ53-V-40.000MHZ-5-SW vs AST3TQ53-V-40.000MHZ-5-SW-T5 |