Part Details for ASTD2030-820 by Advanced Semiconductor Inc
Overview of ASTD2030-820 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTD2030-820
ASTD2030-820 CAD Models
ASTD2030-820 Part Data Attributes
|
ASTD2030-820
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ASTD2030-820
Advanced Semiconductor Inc
Tunnel Diode, 18GHz Max, 0.13V V(F) @Ipeak, 0.3mA Ipeak, Silicon, 820, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | S-XXMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | S-XXMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Point Current-Max | ||
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | TUNNEL | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED |