-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8665
|
Newark | Mems Osc Xo 12.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASTMUPCE-33-12.000MHZ-LJ-E-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASTMUPCE-33-12.000MHZ-LJ-E-T
|
Avnet Abacus | High Performance Programmable LVCMOS MEMS Oscillator 12MHz 3.3V �20ppm -40 to 85�C 3.2x2.5mm 4-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPCE-33-12.000MHZ-LJ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTMUPCE-33-12.000MHZ-LJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPCE-33-12.000MHZ-LJ-E-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASTMUPCE-33-12.000MHZ-LJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPCE-33-12.000MHZ-LJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMUPCE-33-12.000MHZ-LJ-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | ASTMUPCE-33-12.000MHZ-LJ-E-T vs ASTMUPCE-33-12.000MHZ-LJ-E-T3 |
SIT1618BE-21-33E-12.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | ASTMUPCE-33-12.000MHZ-LJ-E-T vs SIT1618BE-21-33E-12.000000 |
SIT8208AC-21-33E-12.000000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | ASTMUPCE-33-12.000MHZ-LJ-E-T vs SIT8208AC-21-33E-12.000000 |
ASTMUPCE-33-12.000MHZ-EJ-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | ASTMUPCE-33-12.000MHZ-LJ-E-T vs ASTMUPCE-33-12.000MHZ-EJ-E-T3 |
ASTMUPCE-33-12.000MHZ-EJ-E-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | ASTMUPCE-33-12.000MHZ-LJ-E-T vs ASTMUPCE-33-12.000MHZ-EJ-E-T |