-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1561
|
Newark | Osc, 25Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.9920 / $1.0800 | Buy Now |
DISTI #
06X4872
|
Newark | Osc, 25M, 15Pf Cl, 7X5.08Mm Smt, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2177 |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
13J1962
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 772 |
|
$1.0800 | Buy Now |
DISTI #
95J9996
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASV-25.000MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
535-9319-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15807 In Stock |
|
$0.6725 / $1.3000 | Buy Now |
DISTI #
ASV-25.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 25 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-25.000MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.7317 / $1.0780 | Buy Now |
DISTI #
13J1962
|
Avnet Americas | Oscillator, 25 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Product that comes on tape, but is not reeled (Alt: 13J1962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Ammo Pack | 772 Partner Stock |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
815-ASV-25-EJ-T
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHZ RoHS: Compliant | 23673 |
|
$0.6850 / $1.2700 | Buy Now |
DISTI #
73885294
|
RS | Crystal, 3.3Vdc, clock oscillator, 25.0000MHZ HCMOS SMD, ASV Series | Abracon ASV-25.000MHz-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0800 | RFQ |
|
Future Electronics | ASV Series 25 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-25.000MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-25.000MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 25.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-25.000MHZ-EJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-25.000MHZ-EJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-25.000MHZ-EJ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-EJ-T vs ASV-25.000MHZ-EJ |
ASV-25.000MHZ-EJ-A | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-25.000MHZ-EJ-T vs ASV-25.000MHZ-EJ-A |