-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1571
|
Newark | Oscillator, 50Mhz, Hcmos, 7Mm X 5.08Mm Rohs Compliant: Yes |Abracon ASV-50.000MHZ-E-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 956 |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
25R1720
|
Newark | Xtal Osc Xo 50.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASV-50.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $0.9990 | Buy Now |
DISTI #
73AJ1572
|
Newark | Oscillator, 50Mhz, Hcmos, 7Mm X 5.08Mm Rohs Compliant: Yes |Abracon ASV-50.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8320 / $0.8820 | Buy Now |
DISTI #
23AC2301
|
Newark | Quartz Oscillator, Ceramic, Hcmos/Ttl, 50.000Mhz, 100Ppm -20+70C, 5 X 7 X 1.6, 3 Vdc Rohs Compliant: Yes |Abracon ASV-50.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 | Buy Now |
DISTI #
535-10087-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8668 In Stock |
|
$0.5547 / $1.0000 | Buy Now |
DISTI #
ASV-50.000MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-50.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.6170 | Buy Now |
DISTI #
815-ASV-50.000M-E-T
|
Mouser Electronics | Standard Clock Oscillators 50 MHZ 3.3V 100PPM -20+70C RoHS: Compliant | 4525 |
|
$0.6660 / $1.2200 | Buy Now |
|
Future Electronics | ASV Series 50 MHz 7 x 5.08 x 1.8 mm 3.3 V ±100 ppm Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 50.000 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.5890 / $0.7190 | Buy Now |
DISTI #
ASV-50.000MHZ-E-T
|
TTI | Standard Clock Oscillators 50 MHZ 3.3V 100PPM -20+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6380 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-50.000MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-50.000MHZ-E-T
Abracon Corporation
XTAL OSC XO 50.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-50.000MHZ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-50.000MHZ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-50.000MHZ-EJ | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 150MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-50.000MHZ-E-T vs ASV-50.000MHZ-EJ |
ASV-50.000MHZ-EC | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-50.000MHZ-E-T vs ASV-50.000MHZ-EC |
ASV-50.000MHZ-LJ | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-50.000MHZ-E-T vs ASV-50.000MHZ-LJ |
ASV-50.000MHZ-D-T | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASV-50.000MHZ-E-T vs ASV-50.000MHZ-D-T |