Part Details for ASV2-8.000MHZ-C-L1-T by Abracon Corporation
Overview of ASV2-8.000MHZ-C-L1-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASV2-8.000MHZ-C-L1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASV2-8.000MHZ-C-L1-T-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS SMD Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASV2-8.000MHZ-C-L1
|
Avnet Americas | OSC, 8.000MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-8.000MHZ-C-L1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321082
|
RS | Abracon Frequency Control - ASV2-8.000MHz-C-L1-T | Abracon ASV2-8.000MHZ-C-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $0.8500 | Buy Now |
Part Details for ASV2-8.000MHZ-C-L1-T
ASV2-8.000MHZ-C-L1-T CAD Models
ASV2-8.000MHZ-C-L1-T Part Data Attributes
|
ASV2-8.000MHZ-C-L1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV2-8.000MHZ-C-L1-T
Abracon Corporation
XTAL OSC XO 8.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASV2-8.000MHZ-C-L1-T
This table gives cross-reference parts and alternative options found for ASV2-8.000MHZ-C-L1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV2-8.000MHZ-C-L1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC532LZ-A1B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASV2-8.000MHZ-C-L1-T vs CC532LZ-A1B2-8.000TS |
ASA-8.000MHZ-L-T3 | XTAL OSC XO 8.0000MHZ HCMOS SMD | Abracon Corporation | ASV2-8.000MHZ-C-L1-T vs ASA-8.000MHZ-L-T3 |
CC532L-B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASV2-8.000MHZ-C-L1-T vs CC532L-B2-8.000TS |
ASA-8.000MHZ-L-T | XTAL OSC XO 8.0000MHZ HCMOS SMD | Abracon Corporation | ASV2-8.000MHZ-C-L1-T vs ASA-8.000MHZ-L-T |