Part Details for ASVMB-150.000MHZ-XY-T by Abracon Corporation
Overview of ASVMB-150.000MHZ-XY-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASVMB-150.000MHZ-XY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2843
|
Newark | Mems Oscillator, 150Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:150Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-150.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3300 | Buy Now |
DISTI #
38T0989
|
Newark | Mems Oscillator, 150Mhz, Smd, Full Reel, Product Range:Asvmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:150Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASVMB-150.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.5000 | Buy Now |
DISTI #
535-11251-1-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVCMOS Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2800 | Buy Now |
DISTI #
ASVMB-150.000MHZ-X
|
Avnet Americas | Oscillator, MEMS, 150 MHz, ± 10ppm, SMD, 4 Pins, ASVMB Series - Tape and Reel (Alt: ASVMB-150.000MHZ-X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Oscillator - 150.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |
Part Details for ASVMB-150.000MHZ-XY-T
ASVMB-150.000MHZ-XY-T CAD Models
ASVMB-150.000MHZ-XY-T Part Data Attributes:
|
ASVMB-150.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-150.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 150.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |