Part Details for ASVMB-33.000MHZ-XY-T by Abracon Corporation
Overview of ASVMB-33.000MHZ-XY-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASVMB-33.000MHZ-XY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2856
|
Newark | Mems Oscillator, 33Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:33Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-33.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7800 | Buy Now |
DISTI #
535-11263-1-ND
|
DigiKey | MEMS OSC XO 33.0000MHZ LVCMOS Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9800 | Buy Now |
DISTI #
ASVMB-33.000MHZ-XY
|
Avnet Americas | Silicon Oscillator 33MHz 15pF ?10ppm 4-Pin QFN EP T/R - Tape and Reel (Alt: ASVMB-33.000MHZ-XY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Oscillator - 33.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |
Part Details for ASVMB-33.000MHZ-XY-T
ASVMB-33.000MHZ-XY-T CAD Models
ASVMB-33.000MHZ-XY-T Part Data Attributes
|
ASVMB-33.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-33.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 33.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASVMB-33.000MHZ-XY-T
This table gives cross-reference parts and alternative options found for ASVMB-33.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-33.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AL5-033.0000T | OSC MEMS 33.0000MHZ CMOS SMT | Microchip Technology Inc | ASVMB-33.000MHZ-XY-T vs DSC1001AL5-033.0000T |
DSC1001AI5-033.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASVMB-33.000MHZ-XY-T vs DSC1001AI5-033.0000 |
DSC1001AI5-033.0000T | OSC MEMS 33.0000MHZ CMOS SMT | Microchip Technology Inc | ASVMB-33.000MHZ-XY-T vs DSC1001AI5-033.0000T |