Oscillators
ASVMB-80.000MHZ-XY-T
Abracon Corporation
Description: MEMS OSC XO 80.0000MHZ LVCMOS

Overview of ASVMB-80.000MHZ-XY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

Price & Stock for ASVMB-80.000MHZ-XY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T2866
Newark Mems Oscillator, 80Mhz, Smd, Product Range:Asvmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:80Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASVMB-80.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $3.8600
$3.8600 Buy Now
DISTI # 535-11245-1-ND
DigiKey MEMS OSC XO 80.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.3100
  • 1,000 $3.4266
$3.4266 / $5.3100 Buy Now
DISTI # 815-ASVMB-80MXYT
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 80.0000MHZ LVCMOS RoHS: Compliant 0
  • 1,000 $3.5200
$3.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $3.0800
$3.0800 Buy Now
Onlinecomponents.com MEMS Oscillator - 80.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +105°C - Tape&Reel RoHS: Compliant 0
  • 250 $6.3900
  • 500 $3.9300
  • 750 $3.1100
  • 1,000 $3.0500
$3.0500 / $6.3900 Buy Now

CAD Models for ASVMB-80.000MHZ-XY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASVMB-80.000MHZ-XY-T by Abracon Corporation

ASVMB-80.000MHZ-XY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
80 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASVMB-80.000MHZ-XY-T
    Abracon Corporation
    MEMS OSC XO 80.0000MHZ LVCMOS
    VS

Alternate Parts for ASVMB-80.000MHZ-XY-T

This table gives cross-reference parts and alternative options found for ASVMB-80.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-80.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001AL5-080.0000T OSC MEMS 80.000MHZ CMOS SMD Microchip Technology Inc ASVMB-80.000MHZ-XY-T vs DSC1001AL5-080.0000T
DSC1001AI5-080.0000T OSC MEMS 80.000MHZ CMOS SMD Microchip Technology Inc ASVMB-80.000MHZ-XY-T vs DSC1001AI5-080.0000T
ASVMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASVMB-80.000MHZ-LY-T
DSC1001AI5-080.0000 OSC MEMS 80.0000MHZ CMOS SMD Microchip Technology Inc ASVMB-80.000MHZ-XY-T vs DSC1001AI5-080.0000
DSC1001AL5-080.0000 OSC MEMS 80.000MHZ CMOS SMD Microchip Technology Inc ASVMB-80.000MHZ-XY-T vs DSC1001AL5-080.0000
Part Number Description Manufacturer Compare
ASEMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ CMOS SMD Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASEMB-80.000MHZ-XY-T
ASVMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASVMB-80.000MHZ-LY-T
ASFLMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASFLMB-80.000MHZ-LY-T
ASDMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASDMB-80.000MHZ-LY-T
ASFLMB-80.000MHZ-XY-T MEMS OSC XO 80.0000MHZ LVCMOS Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASFLMB-80.000MHZ-XY-T
ASEMB-80.000MHZ-LY-T MEMS OSC XO 80.0000MHZ CMOS SMD Abracon Corporation ASVMB-80.000MHZ-XY-T vs ASEMB-80.000MHZ-LY-T

Related Parts for ASVMB-80.000MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVMB-80.000MHZ-XY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVMB-80.000MHZ-XY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVMB-80.000MHZ-XY-T would you like to use for your alert(s)?
  • Please alert me when ASVMB-80.000MHZ-XY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVMB-80.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVMB-80.000MHZ-XY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVMB-80.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVMB-80.000MHZ-XY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVMB-80.000MHZ-XY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: