-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0366
|
Newark | Mems Oscillator, 10Mhz, 7 X 5Mm, Cmos, Frequency Nom:10Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asvmp Series, Oscillator Output Compatibility:Cmos, Frequency:10Mhz Rohs Compliant: Yes |Abracon ASVMPC-10.000MHZ-Z-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 | Buy Now |
DISTI #
535-11472-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9724 | Buy Now |
DISTI #
815-ASVMPC-10ZT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Future Electronics | 10 MHz XO (Standard) CMOS Oscillator 2.25V 3.6V Enable/Disable 6-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 10.000MHZ (+/-) 50ppm - CMOS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -55°C to +125°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.7100 / $5.9300 | Buy Now |
DISTI #
ASVMPC-10.000MHZ-Z-T
|
Avnet Abacus | MEMS Oscillator, 10 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASVMPC-10.000MHZ-Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1960757
|
Farnell | OSC, MEMS, CMOS, 10.000MHZ, 7X5 RoHS: Compliant Min Qty: 1000 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$2.7510 | Buy Now |
|
Master Electronics | MEMS Oscillator - 10.000MHZ (+/-) 50ppm - CMOS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -55°C to +125°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.7100 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMPC-10.000MHZ-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPC-10.000MHZ-Z-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |