-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 20.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9702-2-ND
|
DigiKey | XTAL OSC VCTCXO 20.0000MHZ SNWV Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASVTX-09-20.000MHZ-T
|
Avnet Americas | Controlled Oscillator 20MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-09-20.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-20.000MHZ-T
|
Avnet Americas | Controlled Oscillator 20MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-09-20.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-20.000MHZ-T
|
Avnet Americas | Controlled Oscillator 20MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-09-20.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-09-20.000MHZ-T
|
Avnet Abacus | Controlled Oscillator 20MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: ASVTX-09-20.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2467929
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.9955 / $3.1056 | Buy Now |
DISTI #
2467929RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 20 Container: Reel | 0 |
|
$2.9955 | Buy Now |
DISTI #
2467929RL
|
Farnell | VCXO, 20MHZ, 5 X 3.2MM, CLIPPED SINE RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.5367 / $3.2115 | Buy Now |
DISTI #
2467929
|
Farnell | VCXO, 20MHZ, 5 X 3.2MM, CLIPPED SINE RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.5367 / $3.6989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVTX-09-20.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-09-20.000MHZ-T
Abracon Corporation
XTAL OSC VCTCXO 20.0000MHZ SNWV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ASVTX-09-20.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-09-20.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVTX-09-20.000MHZ-J-G25-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-J-G25-T |
ASVTX-09-20.000MHZ-J-F25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-J-F25 |
ASVTX-09-20.000MHZ-G25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-G25 |
ASVTX-09-20.000MHZ-F25-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-F25-T |
ASVTX-09-20.000MHZ-D25-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-D25-T |
ASVTX-09-20.000MHZ-D25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-D25 |
VTC1-C2CC-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | ASVTX-09-20.000MHZ-T vs VTC1-C2CC-20M000 |
ASVTX-09-20.000MHZ-J-E25-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-J-E25-T |
ASVTX-09-20.000MHZ-E25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASVTX-09-20.000MHZ-T vs ASVTX-09-20.000MHZ-E25 |
VTC1-C2CD-20M250 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20.25MHz Nom | Vectron International | ASVTX-09-20.000MHZ-T vs VTC1-C2CD-20M250 |