Part Details for ASVTX-11-121-19.200MHZ-T by Abracon Corporation
Overview of ASVTX-11-121-19.200MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVTX-11-121-19.200MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13278-1-ND
|
DigiKey | XTAL OSC VCTCXO 19.2000MHZ SNWV Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASVTX-11-121-19.200MHZ-T
|
Avnet Abacus | Controlled Oscillator 19.2MHz VC-TCXO Clipped Sinewave 4-Pin SMD T/R (Alt: ASVTX-11-121-19.200MHZ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASVTX-11-121-19.200MHZ-T
ASVTX-11-121-19.200MHZ-T CAD Models
ASVTX-11-121-19.200MHZ-T Part Data Attributes:
|
ASVTX-11-121-19.200MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-11-121-19.200MHZ-T
Abracon Corporation
XTAL OSC VCTCXO 19.2000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 1 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.1X.12,102/63 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |