Oscillators
ASVTX-12-A-16.368MHZ-I15-T
Abracon Corporation
Description: XTAL OSC VCTCXO 16.3680MHZ SNWV

Overview of ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DC1129A Analog Devices LTC3610EUP - 12A, 24V Monolith
LTM4712IY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule
LTM4712EY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule

Price & Stock for ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASVTX-12-A-16.368MHZ-I15-T
Avnet Abacus TCVCXO OSCILLATOR 2.5 X 2.0 X 0.9MM, CLIPPED SINE, 16.368MHZ - Tape and Reel (Alt: ASVTX-12-A-16.368MHZ-I15-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation

ASVTX-12-A-16.368MHZ-I15-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.4 V
Control Voltage-Min
0.4 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
9.5 ppm
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
16.368 MHz
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Equivalence Code
LCC6,.08X.1,52/42
Physical Dimension
2.5mm x 2mm x 0.8mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Want to compare parts?
  1. ASVTX-12-A-16.368MHZ-I15-T
    Abracon Corporation
    XTAL OSC VCTCXO 16.3680MHZ SNWV
    VS

Alternate Parts for ASVTX-12-A-16.368MHZ-I15-T

This table gives cross-reference parts and alternative options found for ASVTX-12-A-16.368MHZ-I15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-12-A-16.368MHZ-I15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASVTX-12-A-16.369MHZ-H15 Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.369MHZ-H15
ASVTX-12-A-16.369MHZ-G15 Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.369MHZ-G15
ASVTX-12-A-16.368MHZ-H15 Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.368MHZ-H15
ASVTX-12-A-16.367667MHZ-D15-T Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-D15-T
ASVTX-12-A-16.368MHZ-I15 Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.368MHZ-I15
ASVTX-12-A-16.367667MHZ-E15-T Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-E15-T
ASVTX-12-A-16.367667MHZ-G15-T Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-G15-T
ASVTX-12-A-16.368MHZ-F15 Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.368MHZ-F15
ASVTX-12-A-16.368MHZ-G15 Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.368MHZ-G15
ASVTX-12-A-16.367667MHZ-F15-T Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Abracon Corporation ASVTX-12-A-16.368MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-F15-T

Related Parts for ASVTX-12-A-16.368MHZ-I15-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVTX-12-A-16.368MHZ-I15-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVTX-12-A-16.368MHZ-I15-... would you like to use for your alert(s)?
  • Please alert me when ASVTX-12-A-16.368MHZ-I15-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVTX-12-A-16.368MHZ-I15-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVTX-12-A-16.368MHZ-I15-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVTX-12-A-16.368MHZ-I15-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVTX-12-A-16.368MHZ-I15-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVTX-12-A-16.368MHZ-I15-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: