Part Details for ASX340AT2C00XPED0-TPBR by onsemi
Overview of ASX340AT2C00XPED0-TPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASX340AT2C00XPED0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9312
|
Newark | Vga 1/4 Soc/ Reel |Onsemi ASX340AT2C00XPED0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
5556-ASX340AT2C00XPED0-TPBRCT-ND
|
DigiKey | SENSOR IMAGE MONO CMOS 48-ILCC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1617 In Stock |
|
$8.9895 / $15.6900 | Buy Now |
DISTI #
ASX340AT2C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: ASX340AT2C00XPED0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$8.6739 / $9.7096 | Buy Now |
DISTI #
ASX340AT2C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: ASX340AT2C00XPED0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$8.6739 / $9.7096 | Buy Now |
DISTI #
ASX340AT2C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: ASX340AT2C00XPED0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$8.6739 / $9.7096 | Buy Now |
DISTI #
ASX340AT2C00XPED0-TPBR
|
Avnet Silica | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R (Alt: ASX340AT2C00XPED0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ASX340AT2C00XPED0-TPBR
|
EBV Elektronik | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R (Alt: ASX340AT2C00XPED0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3613946
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$8.5883 | Buy Now |
Part Details for ASX340AT2C00XPED0-TPBR
ASX340AT2C00XPED0-TPBR CAD Models
ASX340AT2C00XPED0-TPBR Part Data Attributes
|
ASX340AT2C00XPED0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT2C00XPED0-TPBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |