Part Details for AT-113TR by MACOM
Overview of AT-113TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-113TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 151 |
|
RFQ | ||
DISTI #
SMC-AT-113TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 529 |
|
RFQ |
Part Details for AT-113TR
AT-113TR CAD Models
AT-113TR Part Data Attributes
|
AT-113TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-113TR
MACOM
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT-113TR
This table gives cross-reference parts and alternative options found for AT-113TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-113TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-113 | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-113TR vs AT-113 |
MAAV-008022-TR3000 | MAAV-008022-TR3000 | TE Connectivity | AT-113TR vs MAAV-008022-TR3000 |
AT-113 | RF/Microwave Attenuator, GAAS, | MACOM | AT-113TR vs AT-113 |
AT-113TR | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AT-113TR vs AT-113TR |