Part Details for MAAV-008022-TR3000 by TE Connectivity
Overview of MAAV-008022-TR3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAV-008022-TR3000
MAAV-008022-TR3000 CAD Models
MAAV-008022-TR3000 Part Data Attributes
|
MAAV-008022-TR3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAV-008022-TR3000
TE Connectivity
MAAV-008022-TR3000
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for MAAV-008022-TR3000
This table gives cross-reference parts and alternative options found for MAAV-008022-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAV-008022-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-113 | IC,ATTENUATOR,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAV-008022-TR3000 vs AT-113 |
AT-113(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAAV-008022-TR3000 vs AT-113(40) |
AT-113TR | RF/Microwave Attenuator, GAAS, | MACOM | MAAV-008022-TR3000 vs AT-113TR |
AT-113 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Hirose Electric Co Ltd | MAAV-008022-TR3000 vs AT-113 |
AT-113 | RF/Microwave Attenuator, GAAS, | MACOM | MAAV-008022-TR3000 vs AT-113 |
MAAV-008022-000000 | MAAV-008022-000000 | TE Connectivity | MAAV-008022-TR3000 vs MAAV-008022-000000 |