Part Details for AT-160160AFIEW-51-H by Ampire Co Ltd
Overview of AT-160160AFIEW-51-H by Ampire Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT-160160AFIEW-51-H
AT-160160AFIEW-51-H CAD Models
AT-160160AFIEW-51-H Part Data Attributes
|
AT-160160AFIEW-51-H
Ampire Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-160160AFIEW-51-H
Ampire Co Ltd
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPIRE CO LTD | |
Reach Compliance Code | compliant | |
Backlight | EL-WHITE | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 160X160 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 19 V | |
Viewing Area Height | 60 mm | |
Viewing Area Length | 60 mm |