Part Details for AT-210RTR by TE Connectivity
Overview of AT-210RTR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-210RTR
AT-210RTR CAD Models
AT-210RTR Part Data Attributes
|
AT-210RTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT-210RTR
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT-210RTR
This table gives cross-reference parts and alternative options found for AT-210RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-210RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0015 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-210RTR vs MAATSS0015 |
MAATSS0015TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-210RTR vs MAATSS0015TR |
AT-210RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | AT-210RTR vs AT-210RTR |
MAATSS0015TR | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | AT-210RTR vs MAATSS0015TR |
AT-210PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-210RTR vs AT-210PIN |
MAATSS0015 | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | AT-210RTR vs MAATSS0015 |
AT-210(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | AT-210RTR vs AT-210(40) |
AT-210TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-210RTR vs AT-210TR |