There are no models available for this part yet.
Overview of AT-220TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8220TRMZ-EP-R7 | Analog Devices | FET Input Instrumentation Ampl | |
AD8220TRMZ-EP | Analog Devices | FET Input Instrumentation Ampl |
CAD Models for AT-220TR by TE Connectivity
Part Data Attributes for AT-220TR by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP16,.25
|
Power Supplies
|
-5/-8 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for AT-220TR
This table gives cross-reference parts and alternative options found for AT-220TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-220TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-220RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | AT-220TR vs AT-220RTR |
AT-220PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220TR vs AT-220PIN |
MAADSS0009 | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | AT-220TR vs MAADSS0009 |
MAADSS0009 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-220TR vs MAADSS0009 |
Related Parts for AT-220TR
-
AT-220RF/Microwave Attenuators
-
CMM6004-SC-0G0TRF/Microwave Amplifiers
-
CL21A226MAQNNNEFixed Capacitors
-
STM32F746ZGT6Microcontrollers
-
PE4237-52RF/Microwave Switches
-
FX2CA-32P-1.27DSAL(71)Headers and Edge Type Connectors
-
UC2836DOther Analog ICs
-
30-100RFixed Resistors
-
ADS7953QDBTRQ1Analog to Digital Converters