There are no models available for this part yet.
Overview of AT-23065 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT-23065 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10308-ND
|
DigiKey | ADAPT DB9F TO 6P6C JACK BEIGE Min Qty: 1 Lead time: 23 Weeks Container: Bag |
285 In Stock |
|
$1.8694 / $3.4600 | Buy Now | |
Onlinecomponents.com | Conn RJ-12-D-Sub Adapter 6/9 POS ST Cable Mount 1/1 Port Bag RoHS: Compliant |
437 In Stock |
|
$1.7900 / $3.1000 | Buy Now | ||
DISTI #
51752202
|
Verical | Adapter DSUB 9POS F - RJ12 Jack RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1703 | Americas - 418 |
|
$2.5480 / $4.0300 | Buy Now | |
Master Electronics | Conn RJ-12-D-Sub Adapter 6/9 POS ST Cable Mount 1/1 Port Bag RoHS: Compliant |
437 In Stock |
|
$1.7900 / $3.1000 | Buy Now |
CAD Models for AT-23065 by ASSMANN WSW components GmbH
Part Data Attributes for AT-23065 by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number of Contacts:Side 1
|
9
|
Number of Contacts:Side 2
|
6
|
Option
|
GENERAL PURPOSE
|
Straight Connection
|
YES
|