Part Details for AT-23066 by ASSMANN WSW components GmbH
Overview of AT-23066 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-23066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10309-ND
|
DigiKey | ADAPT DB9M TO RJ45 JACK BEIGE Min Qty: 1 Lead time: 23 Weeks Container: Bag |
169 In Stock |
|
$1.8082 / $4.2400 | Buy Now |
|
Future Electronics | RJ45 Jack 9 Position Male D-Sub Adapter Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.4400 / $2.7600 | Buy Now |
|
Onlinecomponents.com | AT ROHS3Compliant GENERAL PURPOSE Lead Free Adapter Connector RoHS: Compliant |
540 In Stock 28 Factory Stock |
|
$2.0300 / $3.2400 | Buy Now |
|
Master Electronics | AT ROHS3Compliant GENERAL PURPOSE Lead Free Adapter Connector RoHS: Compliant |
540 In Stock 28 Factory Stock |
|
$2.0300 / $3.2400 | Buy Now |
Part Details for AT-23066
AT-23066 CAD Models
AT-23066 Part Data Attributes
|
AT-23066
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-23066
ASSMANN WSW components GmbH
Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |