Part Details for AT-23067 by ASSMANN WSW components GmbH
Overview of AT-23067 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-067LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
65823-067 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for AT-23067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10310-ND
|
DigiKey | ADAPT DB9F TO RJ45 JACK BEIGE Min Qty: 1 Lead time: 23 Weeks Container: Bag |
2005 In Stock |
|
$1.8694 / $3.4600 | Buy Now |
|
Future Electronics | 9 Position Female D-Sub Adapter Housing for RJ45 Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.4400 / $2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now |
|
Quest Components | 38 |
|
$2.7952 / $4.1928 | Buy Now |
Part Details for AT-23067
AT-23067 CAD Models
AT-23067 Part Data Attributes
|
AT-23067
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-23067
ASSMANN WSW components GmbH
Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |