Filter Your Search
1 - 10 of 18 results
|
AT25512N-SH-B
Atmel Corporation
|
$1.4501 | Yes | Yes | Transferred | 2.7 V | YES | CMOS | 1 | 10 µA | 3.6 V | 1.8 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ATMEL CORP | SOIC | 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 5 MHz | 40 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 3 µA | 5 ms | HARDWARE/SOFTWARE | ||||||||||||||||
|
AT25512-TH-B
Microchip Technology Inc
|
$1.5347 | Yes | Yes | Active | 5 V | YES | CMOS | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 1 | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | 20 MHz | 100 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 5 µA | 5 ms | HARDWARE/SOFTWARE | 1 | 3-STATE | 5 V | ||||||||||||||||
|
AT25512-TH-T
Microchip Technology Inc
|
$1.7850 | Yes | Yes | Active | 5 V | YES | CMOS | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 1 | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 20 MHz | 100 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 5 µA | 5 ms | HARDWARE/SOFTWARE | 1 | 3-STATE | 5 V | ||||||||||||||
|
AT25512N-SH-B
Microchip Technology Inc
|
$1.7974 | Yes | Yes | Active | 5 V | YES | CMOS | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 1 | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 20 MHz | 100 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 3 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 5 µA | 5 ms | HARDWARE/SOFTWARE | 1 | 3-STATE | 5 V | ||||||||||||||
|
AT25512N-SH-T
Microchip Technology Inc
|
$1.9703 | Yes | Yes | Active | 5 V | YES | CMOS | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 1 | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | 20 MHz | 100 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 5 µA | 5 ms | HARDWARE/SOFTWARE | 1 | 3-STATE | 5 V | ||||||||||||||||
|
AT-255TR
MACOM
|
Check for Price | No | Transferred | YES | GAAS | e0 | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Tin/Lead (Sn/Pb) | M/A-COM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25512-W-11
Microchip Technology Inc
|
Check for Price | Active | 2.7 V | YES | CMOS | 1 | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | X-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.32.00.51 | 5 MHz | 524.288 kbit | EEPROM | 8 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 5 ms | |||||||||||||||||||||||||||||||||||||
|
AT-255
MACOM
|
Check for Price | No | Obsolete | 50 Ω | 25 dB | 21.14 dBm | 4.2 dB | 3 | YES | 2.5 GHz | VARIABLE ATTENUATOR | GAAS | HIGH RELIABILITY | 2.5 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | M/A-COM TECHNOLOGY SOLUTIONS INC | PLASTIC, MO-178AA, SOT-25, 5 PIN | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25512-TH-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | CMOS | 1 | 10 µA | 3.6 V | 1.8 V | INDUSTRIAL | e4 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ATMEL CORP | TSSOP | 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 5 MHz | 40 | 1000000 Write/Erase Cycles | 524.288 kbit | EEPROM | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | SERIAL | SPI | 3 µA | 5 ms | HARDWARE/SOFTWARE | ||||||||||||||||
|
AT-255
TE Connectivity
|
Check for Price | Transferred | YES | GAAS | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | TYCO ELECTRONICS M/A-COM | PLASTIC, MO-178AA, SOT-25, 5 PIN | unknown |