Part Details for AT-266 by MACOM
Overview of AT-266 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-266
AT-266 CAD Models
AT-266 Part Data Attributes
|
AT-266
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-266
MACOM
RF/Microwave Attenuator, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | +-8 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AT-266
This table gives cross-reference parts and alternative options found for AT-266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-266TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-266 vs AT-266TR |
AT-266RTR | RF/Microwave Attenuator, GAAS, | MACOM | AT-266 vs AT-266RTR |
AT-266RTR | 0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.7dB INSERTION LOSS-MAX, PLASTIC, SOT-25, 5 PIN | TE Connectivity | AT-266 vs AT-266RTR |
MAATSS0018 | IC,ATTENUATOR,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | AT-266 vs MAATSS0018 |