Part Details for AT-266TR by TE Connectivity
Overview of AT-266TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-266TR
AT-266TR CAD Models
AT-266TR Part Data Attributes
|
AT-266TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT-266TR
TE Connectivity
0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.7dB INSERTION LOSS-MAX, PLASTIC, SOT-25, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 10 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | +-8 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for AT-266TR
This table gives cross-reference parts and alternative options found for AT-266TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-266TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-266TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-266TR vs AT-266TR |
AT-266RTR | RF/Microwave Attenuator, GAAS, | MACOM | AT-266TR vs AT-266RTR |
AT-266RTR | 0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.7dB INSERTION LOSS-MAX, PLASTIC, SOT-25, 5 PIN | TE Connectivity | AT-266TR vs AT-266RTR |
MAATSS0018 | IC,ATTENUATOR,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | AT-266TR vs MAATSS0018 |