Part Details for AT-32011-TR1G by Broadcom Limited
Overview of AT-32011-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-32011-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TRANS NPN BIPOLAR SOT-143 | 8300 |
|
RFQ |
Part Details for AT-32011-TR1G
AT-32011-TR1G CAD Models
AT-32011-TR1G Part Data Attributes
|
AT-32011-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-32011-TR1G
Broadcom Limited
RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.032 A | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AT-32011-TR1G
This table gives cross-reference parts and alternative options found for AT-32011-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-32011-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-32011-TR1 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-32011-TR1G vs AT-32011-TR1 |
AT-32011-TR1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-32011-TR1G vs AT-32011-TR1 |
AT-32011-BLK | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-32011-TR1G vs AT-32011-BLK |
AT-32011-TR1G | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Avago Technologies | AT-32011-TR1G vs AT-32011-TR1G |
AT-32011 | RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT-32011-TR1G vs AT-32011 |
AT-32011-TR2G | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Broadcom Limited | AT-32011-TR1G vs AT-32011-TR2G |
AT-32011-BLKG | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-32011-TR1G vs AT-32011-BLKG |
AT-32011-TR2 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-32011-TR1G vs AT-32011-TR2 |
AT-32011-BLKG | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Avago Technologies | AT-32011-TR1G vs AT-32011-BLKG |
AT-32011-TR1 | RF Small Signal Bipolar Transistor, 0.032A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Broadcom Limited | AT-32011-TR1G vs AT-32011-TR1 |