Part Details for AT-41411-BLKG by Agilent Technologies Inc
Overview of AT-41411-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-41411-BLKG
AT-41411-BLKG CAD Models
AT-41411-BLKG Part Data Attributes
|
AT-41411-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AT-41411-BLKG
Agilent Technologies Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for AT-41411-BLKG
This table gives cross-reference parts and alternative options found for AT-41411-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41411-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-41411-BLKG | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | AT-41411-BLKG vs AT-41411-BLKG |
AT-41411-TR1 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 | Broadcom Limited | AT-41411-BLKG vs AT-41411-TR1 |
AT-41411-TR1G | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 | Agilent Technologies Inc | AT-41411-BLKG vs AT-41411-TR1G |
AT-41411-TR1 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 | Avago Technologies | AT-41411-BLKG vs AT-41411-TR1 |
AT-41411-BLK | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 | Broadcom Limited | AT-41411-BLKG vs AT-41411-BLK |
AT-41411-TR1G | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | AT-41411-BLKG vs AT-41411-TR1G |
AT-41411-BLK | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 | Avago Technologies | AT-41411-BLKG vs AT-41411-BLK |
AT-41411-BLK | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 | Agilent Technologies Inc | AT-41411-BLKG vs AT-41411-BLK |
AT-41411-BLKG | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | AT-41411-BLKG vs AT-41411-BLKG |
AT-41411-TR1 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Hewlett Packard Co | AT-41411-BLKG vs AT-41411-TR1 |